
HM2C09D20010L9 | |
|---|---|
DigiKey Part Number | HM2C09D20010L9-ND |
Manufacturer | |
Manufacturer Product Number | HM2C09D20010L9 |
Description | HM2 CABLE CONN. |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |

