


HM2A31PG60J0L9LF | |
|---|---|
DigiKey Part Number | HM2A31PG60J0L9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2A31PG60J0L9LF |
Description | CONN HEADER 58POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58 (55 + 3 Power) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2A31PG60J0L9LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style M 11 | Voltage Rating 750Vrms |
Number of Positions 58 (55 + 3 Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 57 | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 14,48958 € | 4 173,00 € |
| Unit Price without VAT: | 14,48958 € |
|---|---|
| Unit Price with VAT: | 17,38750 € |



