
HM1W53LPR000H6P | |
|---|---|
DigiKey Part Number | HM1W53LPR000H6P-ND |
Manufacturer | |
Manufacturer Product Number | HM1W53LPR000H6P |
Description | CONN HEADER 120POS PCB |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Natural |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5223016-4 | TE Connectivity AMP Connectors | 0 | A99414-ND | 17,97750 € | Similar |


