
HM1S42FRR000H6P | |
|---|---|
DigiKey Part Number | HM1S42FRR000H6P-ND |
Manufacturer | |
Manufacturer Product Number | HM1S42FRR000H6P |
Description | METRAL RCT STR PF 4X12 |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets Through Hole Natural High Speed |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Features Spacer |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Natural |
Connector Style High Speed | Current Rating (Amps) 1A |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 1000V |
Number of Rows 4 | Base Product Number |

