
HLW27R-2C7LF | |
|---|---|
DigiKey Part Number | HLW27R-2C7LF-ND |
Manufacturer | |
Manufacturer Product Number | HLW27R-2C7LF |
Description | CONN FFC FPC TOP 27POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HLW27R-2C7LF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 27 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 750 | 0,16794 € | 1 133,60 € |
| Unit Price without VAT: | 0,16794 € |
|---|---|
| Unit Price with VAT: | 0,20153 € |

