
HLW11R-2C7LF | |
|---|---|
DigiKey Part Number | 609-HLW11R-2C7LF-ND |
Manufacturer | |
Manufacturer Product Number | HLW11R-2C7LF |
Description | CONN FFC FPC TOP 11POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HLW11R-2C7LF Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Voltage Rating 100V |
Flat Flex Type FFC, FPC | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Top | Current Rating (Amps) 1A |
Number of Positions 11 | Housing Color Black |
Pitch 0.039" (1.00mm) | Actuator Color Black |
Termination Kinked Pin | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm, 0.33mm | Base Product Number |
Height Above Board 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,13210 € | 13,21 € |
| 250 | 0,12376 € | 30,94 € |
| 500 | 0,11786 € | 58,93 € |
| 1 000 | 0,11224 € | 112,24 € |
| 2 500 | 0,10520 € | 263,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

