HFW4R-2STE1H1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HFW4R-2STE1H1LF
HFW4R-2STE1H1LF

HFW4R-2STE1H1LF

DigiKey Part Number
609-HFW4R-2STE1H1LFTR-ND - Tape & Reel (TR)
609-HFW4R-2STE1H1LFCT-ND - Cut Tape (CT)
609-HFW4R-2STE1H1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW4R-2STE1H1LF
Description
CONN FFC FPC TOP 4POS 1MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HFW4R-2STE1H1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
-
Cable End Type
Straight or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 077
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14200 €1,42 €
250,13360 €3,34 €
500,12720 €6,36 €
1000,12110 €12,11 €
2500,11352 €28,38 €
5000,10810 €54,05 €
1 0000,10293 €102,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,09801 €196,02 €
4 0000,09333 €373,32 €
6 0000,09069 €544,14 €
10 0000,08748 €874,80 €
14 0000,08543 €1 196,02 €
20 0000,08330 €1 666,00 €
50 0000,07809 €3 904,50 €
100 0000,07437 €7 437,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20400 €