Similar

HFW23R-1STE1MTLF | |
|---|---|
DigiKey Part Number | HFW23R-1STE1MTLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW23R-1STE1MTLF |
Description | CONN FFC FPC BOTTOM 23POS 1MM RA |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight or Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic, Glass Filled |
Part Status Obsolete | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 23 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.122" (3.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0528522370 | Molex | 0 | 0528522370-ND | 0,74667 € | Similar |
| 2-84952-3 | TE Connectivity AMP Connectors | 1 013 | A101395CT-ND | 2,08000 € | Similar |


