HFW13S-6STE1LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 155
Unit Price: 0,56000 €
Datasheet
Image for HFW13S-6STE1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW13S-6STE1LF

DigiKey Part Number
HFW13S-6STE1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW13S-6STE1LF
Description
CONN CIC VERT 13POS 1MM SMD
Customer Reference
Detailed Description
13 Position CIC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HFW13S-6STE1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.209" (5.30mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Flat Flex Type
CIC
Voltage Rating
100V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
13
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
5
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0528081370Molex155WM20335CT-ND0,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes