Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F52L1A7H111015B100 | |
|---|---|
DigiKey Part Number | 609-F52L1A7H111015B100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F52L1A7H111015B100 |
Description | FLEX CONNECTOR, P=1.00MM, H=5.04 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L1A7H111015B100 Models |
Category | Height Above Board 0.198" (5.04mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F52L1A7A111015B100 | Amphenol CS (FCI) | 0 | 609-F52L1A7A111015B100TR-ND | 0,21708 € | Parametric Equivalent |
| F52L1A7A111015B200 | Amphenol CS (FCI) | 0 | 609-F52L1A7A111015B200TR-ND | 0,21708 € | Parametric Equivalent |
| F52L1A7H111015B200 | Amphenol CS (FCI) | 0 | 609-F52L1A7H111015B200TR-ND | 0,23441 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,23441 € | 1 875,28 € |
| Unit Price without VAT: | 0,23441 € |
|---|---|
| Unit Price with VAT: | 0,28129 € |



