
| F31W-1A7H1-11022 | |
|---|---|
| DigiKey Part Number | 609-F31W-1A7H1-11022TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | F31W-1A7H1-11022 | 
| Description | FLEX CONNECTOR, P=0.50MM, H=4.25 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | F31W-1A7H1-11022 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount | |
| Connector/Contact Type | Contacts, Vertical - 1 Sided | |
| Number of Positions | 22 | |
| Pitch | 0.020" (0.50mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.157" (4.00mm) | |
| Locking Feature | Slide Lock | |
| Cable End Type | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Actuator Material | Polyamide (PA9T), Nylon 9T | |
| Features | Solder Retention | |
| Voltage Rating | 50V | |
| Operating Temperature | -40°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 0.5A | |
| Contact Finish Thickness | 2.00µin (0.051µm) | |
| Housing Color | Natural | |
| Actuator Color | Black | |
| Mating Cycles | 30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 9 600 | 0,41739 € | 4 006,94 € | 
| Unit Price without VAT: | 0,41739 € | 
|---|---|
| Unit Price with VAT: | 0,50087 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France