
F31L-1A7H1-11041 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11041TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11041CT-ND - Cut Tape (CT) 609-F31L-1A7H1-11041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11041 |
Description | CONN FFC BOTTOM 41POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11041 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 41 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.33mm | Actuator Color Gray |
Height Above Board 0.100" (2.54mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69800 € | 6,98 € |
| 25 | 0,65360 € | 16,34 € |
| 50 | 0,62220 € | 31,11 € |
| 100 | 0,59260 € | 59,26 € |
| 250 | 0,55540 € | 138,85 € |
| 500 | 0,52886 € | 264,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 0,48509 € | 824,65 € |
| 3 400 | 0,46195 € | 1 570,63 € |
| 5 100 | 0,44893 € | 2 289,54 € |
| 8 500 | 0,43304 € | 3 680,84 € |
| 11 900 | 0,42289 € | 5 032,39 € |
| 17 000 | 0,41239 € | 7 010,63 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

