Parametric Equivalent

F31K-1A7A1-11045 | |
|---|---|
DigiKey Part Number | 609-F31K-1A7A1-11045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F31K-1A7A1-11045 |
Description | F31K-1A7A1-11045-NON-ZIF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31K-1A7A1-11045 Models |
Category | Height Above Board 0.165" (4.20mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 45 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F31G-1A7A1-11045 | Amphenol CS (FCI) | 0 | 609-F31G-1A7A1-11045TR-ND | 0,42904 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 0,42904 € | 3 089,09 € |
| Unit Price without VAT: | 0,42904 € |
|---|---|
| Unit Price with VAT: | 0,51485 € |


