DIP324-011BLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Preci-Dip
In Stock: 542
Unit Price: 1,24000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 11,77219 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 578
Unit Price: 4,47000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 4
Unit Price: 13,41000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 531
Unit Price: 2,91000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 273
Unit Price: 1,53000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 64
Unit Price: 13,41000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 107
Unit Price: 2,91000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 71
Unit Price: 1,53000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 10,49766 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 197
Unit Price: 3,70000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 10,49766 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 133
Unit Price: 3,70000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 10,30125 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIP324-011BLF

DigiKey Part Number
DIP324-011BLF-ND
Manufacturer
Manufacturer Product Number
DIP324-011BLF
Description
CONN IC DIP SOCKET 24POS GOLD
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bag
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature
-
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes