Similar
Similar
Similar
Similar
Similar
Similar
Similar

DEPV09S564GTLF | |
|---|---|
DigiKey Part Number | DEPV09S564GTLF-ND |
Manufacturer | |
Manufacturer Product Number | DEPV09S564GTLF |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold, GXT™ |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.406" (10.30mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-106505-2 | TE Connectivity AMP Connectors | 403 | A105026-ND | 4,60000 € | Similar |
| L177DFE09SAM4 | Amphenol CS (Commercial Products) | 0 | L177DFE09SAM4-ND | 6,63885 € | Similar |
| L177DFEH09SAM4 | Amphenol CS (Commercial Products) | 0 | L177DFEH09SAM4-ND | 6,61570 € | Similar |
| L177DFEH09SAM4RM6 | Amphenol CS (Commercial Products) | 0 | L177DFEH09SAM4RM6-ND | 7,03830 € | Similar |
| L177DFEH09SAZ4 | Amphenol CS (Commercial Products) | 0 | L177DFEH09SAZ4-ND | 6,74185 € | Similar |




