
DB5W5P543H40LF | |
|---|---|
DigiKey Part Number | DB5W5P543H40LF-ND |
Manufacturer | |
Manufacturer Product Number | DB5W5P543H40LF |
Description | CONN D-SUB PLUG 5POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DB5W5P543H40LF Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold, GXT™ |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 40A |
Connector Type Plug, Male Pins | Backset Spacing 0.458" (11.64mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 1 | Voltage Rating 300V |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Base Product Number |
Contact Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 10,95056 € | 1 752,09 € |
| Unit Price without VAT: | 10,95056 € |
|---|---|
| Unit Price with VAT: | 13,14067 € |

