
DAM15P500N | |
|---|---|
DigiKey Part Number | DAM15P500N-ND |
Manufacturer | |
Manufacturer Product Number | DAM15P500N |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAM15P500N Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Cadmium Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Plug, Male Pins | Dielectric Material Thermoplastic, Glass Filled |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Operating Temperature -55°C ~ 155°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAM15P500 | Amphenol CS (FCI) | 0 | DAM15P500-ND | 12,01000 € | MFR Recommended |


