Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D25P33E6RV09LF | |
|---|---|
DigiKey Part Number | D25P33E6RV09LF-ND |
Manufacturer | |
Manufacturer Product Number | D25P33E6RV09LF |
Description | CONN D-SUB PLG 25P R/A SLD PASTE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D25P33E6RV09LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder Paste |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09683635811 | HARTING | 0 | 09683635811-ND | 5,68640 € | Similar |
| 09683637811 | HARTING | 0 | 09683637811-ND | 4,40040 € | Similar |
| 09683637812 | HARTING | 23 | 1195-7997-ND | 3,71000 € | Similar |
| 09683637813 | HARTING | 0 | 1195-2809-ND | 4,44000 € | Similar |
| 621-025-260-041 | EDAC Inc. | 0 | 621-025-260-041-ND | 1,63700 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,16792 € | 760,30 € |
| Unit Price without VAT: | 3,16792 € |
|---|---|
| Unit Price with VAT: | 3,80150 € |













