Direct

HM2P09PK5110GF | |
|---|---|
DigiKey Part Number | HM2P09PK5110GF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P09PK5110GF |
Description | CONN HEADER 55POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style C 11 | Voltage Rating 500V |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P09PK5110GFLF | Amphenol CS (FCI) | 0 | HM2P09PK5110GFLF-ND | 2,19807 € | Direct |
| 5106303-1 | TE Connectivity AMP Connectors | 0 | A115275-ND | 5,44835 € | Similar |







