
BTFW24P-3SBTE1LF | |
|---|---|
DigiKey Part Number | BTFW24P-3SBTE1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTFW24P-3SBTE1LF |
Description | CONN PLUG 24POS SMD TIN |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide, Solder Retention |
Part Status Obsolete | Contact Finish Tin |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.295" (7.50mm) |
Number of Positions 24 | Base Product Number |


