

98424-S52-06ALF | |
|---|---|
DigiKey Part Number | 609-98424-S52-06ALFTR-ND - Tape & Reel (TR) 609-98424-S52-06ALFCT-ND - Cut Tape (CT) 609-98424-S52-06ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98424-S52-06ALF |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-S52-06ALF Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.244" (6.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99700 € | 9,97 € |
| 100 | 0,84680 € | 84,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,73455 € | 550,91 € |
| 1 500 | 0,69949 € | 1 049,23 € |
| 2 250 | 0,67978 € | 1 529,51 € |
| 3 750 | 0,65572 € | 2 458,95 € |
| 5 250 | 0,64035 € | 3 361,84 € |
| 7 500 | 0,62445 € | 4 683,38 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |





