
98401-801A10LF | |
|---|---|
DigiKey Part Number | 609-98401-801A10LFTR-ND - Tape & Reel (TR) 609-98401-801A10LFCT-ND - Cut Tape (CT) 609-98401-801A10LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98401-801A10LF |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98401-801A10LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.084" (2.14mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89400 € | 8,94 € |
| 100 | 0,76010 € | 76,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,70330 € | 210,99 € |
| 600 | 0,66970 € | 401,82 € |
| 900 | 0,65081 € | 585,73 € |
| 1 500 | 0,62777 € | 941,66 € |
| 2 100 | 0,61304 € | 1 287,38 € |
| 3 000 | 0,59781 € | 1 793,43 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

