
98173-102LF | |
|---|---|
DigiKey Part Number | 98173-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 98173-102LF |
Description | CONN SHROUD 96POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Shroud for Male Pins Connector Natural Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 98173-102LF Models |
Category | Number of Positions 96 |
Manufacturer Amphenol ICC (FCI) | Number of Rows 8 |
Series | Mounting Type Through Hole |
Packaging Tube | Color Natural |
Part Status Active | Note Contacts Sold Separately |
Connector Type Shroud for Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 10,24525 € | 3 688,29 € |
| Unit Price without VAT: | 10,24525 € |
|---|---|
| Unit Price with VAT: | 12,29430 € |

