
963C2-100 | |
|---|---|
DigiKey Part Number | 963C2-100-ND |
Manufacturer | |
Manufacturer Product Number | 963C2-100 |
Description | CONN SMT RECP. |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.125" (3.18mm) Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 4 | |
Row Spacing - Mating | 0.125" (3.18mm) | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Brown | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Contact Shape | Square | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Contact Finish Thickness - Post | - | |
Base Product Number |

