
95735-406LF | |
|---|---|
DigiKey Part Number | 95735-406LF-ND |
Manufacturer | |
Manufacturer Product Number | 95735-406LF |
Description | CONN HEADER VERT 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.465" (11.81mm) |
Part Status Obsolete | Insulation Height 0.386" (9.80mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Plastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 281695-6 | TE Connectivity AMP Connectors | 3 297 | A106695-ND | 1,22000 € | Similar |


