Similar
Similar
Similar
Similar
Similar
Similar
Similar

94094-406HLF | |
|---|---|
DigiKey Part Number | 94094-406HLF-ND |
Manufacturer | |
Manufacturer Product Number | 94094-406HLF |
Description | CONN HEADER VERT 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.178" (4.52mm) |
Packaging Bag | Contact Length - Post 0.314" (7.98mm) |
Part Status Obsolete | Overall Contact Length 0.592" (15.04mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 1 | Contact Finish - Post Tin |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103185-0-06 | TE Connectivity AMP Connectors | 321 | A26513-06-ND | 0,76000 € | Similar |
| 4-103327-0-06 | TE Connectivity AMP Connectors | 723 | A26514-06-ND | 0,61000 € | Similar |
| 4-103747-0-06 | TE Connectivity AMP Connectors | 1 998 | A26508-06-ND | 1,05000 € | Similar |
| 5-146278-6 | TE Connectivity AMP Connectors | 6 359 | A121479-ND | 0,76000 € | Similar |
| 5-146281-6 | TE Connectivity AMP Connectors | 0 | A128856-ND | 1,33000 € | Similar |










