
93239-111 | |
|---|---|
DigiKey Part Number | 93239-111-ND |
Manufacturer | |
Manufacturer Product Number | 93239-111 |
Description | CONN RCPT BLADE PWR 8POS PCB |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Blade Sockets Through Hole Natural Blade Power |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Contact Layout, Typical 8 Power |
Series | Features Board Guide, Spacer |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 31.5µin (0.80µm) |
Connector Type Receptacle, Female Blade Sockets | Color Natural |
Connector Style Blade Power | Current Rating (Amps) 1A |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Number of Rows 4 | Voltage Rating 1000V |
Mounting Type Through Hole | Base Product Number |

