
93235-921 | |
|---|---|
DigiKey Part Number | 93235-921-ND |
Manufacturer | |
Manufacturer Product Number | 93235-921 |
Description | CONN RCPT 48POS PCB |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets Through Hole Natural |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Features Board Guide, Spacer |
Packaging Tube | Color Natural |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 48 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5223650-2 | TE Connectivity AMP Connectors | 0 | 5223650-2-ND | 10,32864 € | Similar |

