93217-412HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 560
Unit Price: 0,89000 €
Datasheet

Similar


Molex
In Stock: 418
Unit Price: 1,72000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,83616 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,44000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 421
Unit Price: 2,13000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 015
Unit Price: 2,03000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,24994 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 6 620
Unit Price: 0,76000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 372
Unit Price: 0,83000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 245
Unit Price: 1,09000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 81
Unit Price: 1,15000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 67
Unit Price: 1,36000 €
Datasheet
93217-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93217-412HLF

DigiKey Part Number
93217-412HLF-ND
Manufacturer
Manufacturer Product Number
93217-412HLF
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.200" (5.08mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.395" (10.03mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes