
| 91910-31421LF | |
|---|---|
| DigiKey Part Number | 609-91910-31421LFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 91910-31421LF | 
| Description | CONAN HEADER-91910-31421LF | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 21 Position Connector Header, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | Header, Center Strip Contacts | |
| Number of Positions | 21 | |
| Pitch | 0.039" (1.00mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Pick and Place | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Mated Stacking Heights | 5.99mm | |
| Height Above Board | 0.107" (2.72mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,66622 € | 1 665,55 € | 
| Unit Price without VAT: | 0,66622 € | 
|---|---|
| Unit Price with VAT: | 0,79946 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France