

91900-21311LF | |
|---|---|
DigiKey Part Number | 91900-21311LF-ND |
Manufacturer | |
Manufacturer Product Number | 91900-21311LF |
Description | CONN HDR 11POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91900-21311LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tube | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 11 | Height Above Board 0.068" (1.73mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 950 | 0,75560 € | 2 229,02 € |
| Unit Price without VAT: | 0,75560 € |
|---|---|
| Unit Price with VAT: | 0,90672 € |






