
| 91488-571LF | |
|---|---|
| DigiKey Part Number | 609-91488-571LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 91488-571LF | 
| Description | CONN PLUG HSG 16POS 2.54MM | 
| Customer Reference | |
| Detailed Description | 16 Rectangular Connectors - Housings Plug Gray 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 91488-571LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.100" (2.54mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | Gray | |
| Features | Shielded | |
| Insulation Material | Polycarbonate (PC) | |
| Operating Temperature | -40°C ~ 85°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,83000 € | 6,83 € | 
| 10 | 5,80300 € | 58,03 € | 
| 25 | 5,43920 € | 135,98 € | 
| 50 | 5,17960 € | 258,98 € | 
| 100 | 4,93240 € | 493,24 € | 
| 250 | 4,68288 € | 1 170,72 € | 
| Unit Price without VAT: | 6,83000 € | 
|---|---|
| Unit Price with VAT: | 8,19600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France