
91488-042LF | |
---|---|
DigiKey Part Number | 609-91488-042LF-ND |
Manufacturer | |
Manufacturer Product Number | 91488-042LF |
Description | CONN PLUG HSG 16POS 2.54MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Shielded | |
Insulation Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |