Similar
Similar
Similar

90719-412HLF | |
|---|---|
DigiKey Part Number | 90719-412HLF-ND |
Manufacturer | |
Manufacturer Product Number | 90719-412HLF |
Description | CONN HEADER VERT 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.178" (4.52mm) |
Packaging Bag | Contact Length - Post 0.106" (2.69mm) |
Part Status Obsolete | Overall Contact Length 0.384" (9.75mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 1 | Contact Finish - Post Tin |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2312-6111-TG | 3M | 8 157 | 3M11925-ND | 0,95000 € | Similar |
| 4-103747-0-12 | TE Connectivity AMP Connectors | 1 585 | A26508-12-ND | 1,78000 € | Similar |
| 6-146278-2 | TE Connectivity AMP Connectors | 0 | 6-146278-2-ND | 1,72158 € | Similar |
| PBC12SAAN | Sullins Connector Solutions | 1 308 | S1011E-12-ND | 0,92000 € | Similar |
| PBC12SABN | Sullins Connector Solutions | 478 | S1021E-12-ND | 1,10000 € | Similar |











