
90719-113HLF | |
|---|---|
DigiKey Part Number | 90719-113HLF-ND |
Manufacturer | |
Manufacturer Product Number | 90719-113HLF |
Description | CONN HEADER VERT 13POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.178" (4.52mm) |
Packaging Bag | Contact Length - Post 0.106" (2.69mm) |
Part Status Obsolete | Overall Contact Length 0.384" (9.75mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC13SAAN | Sullins Connector Solutions | 300 | S1011E-13-ND | 0,97000 € | Similar |
| PBC13SABN | Sullins Connector Solutions | 0 | S1021E-13-ND | 1,16000 € | Similar |
| PBC13SACN | Sullins Connector Solutions | 0 | S1031E-13-ND | 1,23000 € | Similar |
| PBC13SADN | Sullins Connector Solutions | 0 | S1041E-13-ND | 1,29000 € | Similar |
| PBC13SAEN | Sullins Connector Solutions | 0 | S1051E-13-ND | 1,34000 € | Similar |










