
90518-202LF | |
|---|---|
DigiKey Part Number | 90518-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 90518-202LF |
Description | 90518-202LF HIGH BODY JUMPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
Category | Height 0.360" (9.14mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Housing Material Polyester, Glass Filled |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,10652 € | 2 130,40 € |
| Unit Price without VAT: | 0,10652 € |
|---|---|
| Unit Price with VAT: | 0,12782 € |

