Similar

89801-016LF | |
|---|---|
DigiKey Part Number | 89801-016LF-ND |
Manufacturer | |
Manufacturer Product Number | 89801-016LF |
Description | CONN DIP HDR IDC 16POS PCB |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG Through Hole, Press-Fit |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 16 | Contact Finish Thickness 150.0µin (3.81µm) |
Cable Pitch 0.050" (1.27mm) | Color Blue |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-111382-6 | TE Connectivity AMP Connectors | 0 | 1-111382-6-ND | 2,92000 € | Similar |


