
88971-002LF | |
|---|---|
DigiKey Part Number | 88971-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 88971-002LF |
Description | CONN ADAPT |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector To 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | - | |
Conversion Type | - | |
Adapter Series | - | |
Center Gender | Male to Male | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |

