Direct

88954-101 | |
|---|---|
DigiKey Part Number | 88954-101-ND |
Manufacturer | |
Manufacturer Product Number | 88954-101 |
Description | 88954-101 METRAL HDR 4RX8M STB |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Through Hole Natural High Speed |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural |
Connector Style High Speed | Current Rating (Amps) 1A |
Number of Positions 192 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 88954-101LF | Amphenol CS (FCI) | 0 | 609-6008-ND | 15,23000 € | Direct |
| 5536513-4 | TE Connectivity AMP Connectors | 0 | 5536513-4-ND | 26,58861 € | Similar |



