
88951-905 | |
|---|---|
DigiKey Part Number | 88951-905-ND |
Manufacturer | |
Manufacturer Product Number | 88951-905 |
Description | 88951-905 METRAL HDR 4RX1M STB |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole Natural High Speed |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Features Board Guide |
Part Status Obsolete | Color Natural |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536501-1 | TE Connectivity AMP Connectors | 5 | A31555-ND | 7,39000 € | Similar |



