
88921-163LF | |
|---|---|
DigiKey Part Number | 88921-163LF-ND |
Manufacturer | |
Manufacturer Product Number | 88921-163LF |
Description | METRAL HDR 1MX4R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 88921-163LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 920 | 1,87691 € | 3 603,67 € |
| Unit Price without VAT: | 1,87691 € |
|---|---|
| Unit Price with VAT: | 2,25229 € |



