6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87680-401LF

DigiKey Part Number
87680-401LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
87680-401LF
Description
CONN RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
87680-401LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Part Status
Active
Insulation Color
Blue
Connector Type
Insulation Height
0.276" (7.00mm)
Contact Type
Female Socket
Contact Length - Post
0.116" (2.95mm)
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
2
Insulation Material
Thermoplastic, Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
72 0000,04688 €3 375,36 €
Manufacturers Standard Package
Unit Price without VAT:0,04688 €
Unit Price with VAT:0,05626 €