



87547-4111LF | |
|---|---|
DigiKey Part Number | 609-1059-2-ND - Tape & Reel (TR) 609-1059-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87547-4111LF |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 87547-4111LF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Guide, Panel Stops, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 70°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96800 € | 19,68 € |
| 25 | 1,84440 € | 46,11 € |
| 50 | 1,75600 € | 87,80 € |
| 100 | 1,67220 € | 167,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,53066 € | 535,73 € |
| 700 | 1,45757 € | 1 020,30 € |
| 1 050 | 1,41649 € | 1 487,31 € |
| 1 750 | 1,36638 € | 2 391,16 € |
| 2 450 | 1,33435 € | 3 269,16 € |
| 3 500 | 1,30121 € | 4 554,23 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,77200 € |


