Direct

865715S065TLF | |
|---|---|
DigiKey Part Number | 865715S065TLF-ND |
Manufacturer | |
Manufacturer Product Number | 865715S065TLF |
Description | CONN D-SUB RCPT 15POS IDC |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination IDC, Discrete or Ribbon Cable |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Current Rating (Amps) 1.5A |
Connector Type Receptacle, Female Sockets | Features Feed Through, Strain Relief |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L17DAFRA15S | Amphenol CS (Commercial Products) | 300 | L17DAFRA15S-ND | 3,23000 € | Direct |
| 8315-6000 | 3M | 13 | 19-8315-6000-ND | 6,72000 € | Similar |



