Direct
Similar

86506-414HLF | |
|---|---|
DigiKey Part Number | 86506-414HLF-ND |
Manufacturer | |
Manufacturer Product Number | 86506-414HLF |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.220" (5.59mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 0.440" (11.18mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 1 | Contact Finish - Post Tin |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146278-4 | TE Connectivity AMP Connectors | 1 972 | 6-146278-4-ND | 12,69000 € | Direct |
| 6-146280-4 | TE Connectivity AMP Connectors | 1 868 | A128925-ND | 13,08000 € | Similar |
| PBC14SAAN | Sullins Connector Solutions | 1 980 | S1011E-14-ND | 3,94000 € | Similar |
| PBC14SABN | Sullins Connector Solutions | 0 | S1021E-14-ND | 4,76000 € | Similar |
| PBC14SACN | Sullins Connector Solutions | 0 | S1031E-14-ND | 5,05000 € | Similar |











