Direct
Similar

86385-424HLF | |
|---|---|
DigiKey Part Number | 86385-424HLF-ND |
Manufacturer | |
Manufacturer Product Number | 86385-424HLF |
Description | CONN HEADER R/A 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.260" (6.60mm) |
Part Status Obsolete | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Insulation Height 0.190" (4.83mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901220132 | Molex | 0 | WM8166-ND | 1,29556 € | Direct |
| 0010883241 | Molex | 0 | 10-88-3241-ND | 2,68097 € | Similar |



