86385-404HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,65140 €
Datasheet
Image for 86385-404HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86385-404HLF

DigiKey Part Number
86385-404HLF-ND
Manufacturer
Manufacturer Product Number
86385-404HLF
Description
CONN HEADER R/A 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bag
Contact Length - Mating
0.260" (6.60mm)
Part Status
Obsolete
Contact Length - Post
0.120" (3.05mm)
Connector Type
Insulation Height
0.190" (4.83mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Rows
2
Contact Finish - Post
Tin
Row Spacing - Mating
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901220122Molex0WM8157-ND0,65140 €Similar
Obsolete
This product is no longer manufactured. View Substitutes