
86303922ALF | |
|---|---|
DigiKey Part Number | 86303922ALF-ND |
Manufacturer | |
Manufacturer Product Number | 86303922ALF |
Description | CONN POTTING SHELL 25POS 180DEG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position Potting Shell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 86303922ALF Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Potting Shell | Hardware Strain Relief |
Number of Positions 25 | Features Flange |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,56237 € | 1 562,37 € |
| Unit Price without VAT: | 1,56237 € |
|---|---|
| Unit Price with VAT: | 1,87484 € |

