2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861410021H12LF

DigiKey Part Number
861410021H12LF-ND
Manufacturer
Manufacturer Product Number
861410021H12LF
Description
8614 SHUNT 2P
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold or Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.256" (6.50mm)
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold or Gold, GXT™
Series
Contact Finish Thickness
8.00µin (0.203µm)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Type
Closed Top
Housing Material
Polybutylene Terephthalate (PBT)
Gender
Female Sockets
Current Rating (Amps)
3A
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.