
861400321YO8LF | |
|---|---|
DigiKey Part Number | 861400321YO8LF-ND |
Manufacturer | |
Manufacturer Product Number | 861400321YO8LF |
Description | CONN HEADER VERT 32POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bag | Overall Contact Length 0.496" (12.60mm) |
Part Status Active | Insulation Height 0.102" (2.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 1000V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,38734 € | 8 774,68 € |
| Unit Price without VAT: | 4,38734 € |
|---|---|
| Unit Price with VAT: | 5,26481 € |

